| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-GT1 |
628-M25-622-GT1
| Heilind Number: | EDA628-M25-622-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our premium Vertical Machined D-Sub Connector. Engineered for high-performance applications, this receptacle features two rows of 25 gold-plated contacts, ensuring reliable power and signal transmission. Its solder cup termination method guarantees secure and durable connections, while the steel shell with tin plating offers robust protection against external elements. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's the perfect solution for demanding industrial environments. Upgrade your setup with this essential component for seamless integration and optimal performance.

