| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-LN2 |
628-M25-622-LN2
| Heilind Number: | EDA628-M25-622-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows and 25 positions, perfect for high-density applications. The 4-40 Threaded Insert mount type ensures secure installation, while the Solder Cup termination method guarantees reliable connections. With a durable steel shell and nickel plating, this connector is built to last in challenging environments. Its gold contact plating ensures excellent conductivity, while its wide operating temperature range of -55 to 125°C makes it suitable for various industrial settings. Upgrade your setup with this essential component for seamless data transmission.

