| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-LT1 |
628-M25-622-LT1
| Heilind Number: | EDA628-M25-622-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for optimal signal transmission. This receptacle features two rows of 25 gold-plated contacts, ensuring reliable power delivery at up to 5 A. With a durable steel shell and tin plating, it offers robust protection against environmental factors, making it ideal for industrial applications. The Through Hole mount type with Solder Cup termination method guarantees secure and stable installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile choice for demanding environments. Elevate your connectivity standards with this essential component.

