| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-LT2 |
628-M25-622-LT2
| Heilind Number: | EDA628-M25-622-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. Designed with precision and durability in mind, this connector features two rows of 25 positions, allowing for seamless data transmission. Its receptacle design, paired with a 4-40 Threaded Insert mount type, ensures secure and stable connections. With a solder cup termination method and gold contact plating, this connector guarantees reliable conductivity. The steel shell material with tin plating offers robust protection, while its wide operating temperature range of -55 to 125 °C makes it suitable for diverse environments. Elevate your connectivity experience with this essential component.

