| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-WN1 |
628-M25-622-WN1
| Heilind Number: | EDA628-M25-622-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our meticulously crafted D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows of 25 gold-plated contacts, ensuring reliable data transmission even in demanding environments. With a rugged steel shell and nickel plating, it offers durability and corrosion resistance, while the solder cup termination method guarantees secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's the perfect choice for industrial applications where reliability is paramount. Elevate your connectivity solutions with this high-quality component.

