| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-WN2 |
628-M25-622-WN2
| Heilind Number: | EDA628-M25-622-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for efficient signal transmission, this receptacle features two rows of 25 gold-plated contacts, ensuring reliable performance in high-speed data applications. With a 4-40 Threaded Insert mount type and solder cup termination method, installation is a breeze for seamless integration into your system. Constructed with a steel shell plated in nickel, it offers durability and corrosion resistance, while its wide operating temperature range of -55 to 125 °C makes it suitable for various environments. Ideal for industrial and commercial use, this connector meets the demands of today's connectivity standards. Upgrade your setup with this essential component for streamlined data transfer.

