| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-WT1 |
628-M25-622-WT1
| Heilind Number: | EDA628-M25-622-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows of 25 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell and tin plating, it can withstand harsh environments, operating seamlessly in temperatures ranging from -55 to 125 °C. The through-hole mount type and solder cup termination method provide easy installation, perfect for industrial or aerospace use. Upgrade your connectivity solutions with this versatile connector.

