| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-WT2 |
628-M25-622-WT2
| Heilind Number: | EDA628-M25-622-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. This receptacle boasts two rows of 25 positions, providing ample space for your connections. With a durable steel shell and gold-plated contacts, it ensures reliable performance in demanding environments. The 4-40 Threaded Insert mount type and solder cup termination method make installation a breeze. Operating effortlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your industrial or electronic projects. Upgrade to superior connectivity with this essential component.

