628-M25-623-BN1

Heilind Number:EDA628-M25-623-BN1
Manufacturer:EDAC
Manufacturer Number:628-M25-623-BN1
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M25-623-BN1
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M25-623-BN1

Detailed Description

Experience seamless connectivity with our 628-M25-623-BN1 Vertical Machined D-Sub Connector. This high-performance connector boasts a robust design, featuring 25 gold-plated contacts for reliable signal transmission. With a 2-row layout and through-hole mounting capability, it ensures secure and stable installation. The PC Tail termination method offers easy integration, while the steel shell and nickel plating guarantee durability in harsh operating environments. Rated for 5A of current, this connector is ideal for a wide range of industrial applications. Trust in its superior quality and performance, even in extreme temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with this essential component from our extensive lineup of D-Sub connectors.