| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-BN2 |
628-M25-623-BN2
| Heilind Number: | EDA628-M25-623-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-BN2, a state-of-the-art Vertical Machined D-Sub Connector designed for high-performance applications. This robust connector features 25 gold-plated contacts housed in a durable steel shell with nickel plating, ensuring reliable connectivity in even the harshest environments. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. Rated for 5A of amperage and operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for industrial and commercial projects. Trust in the 628-M25-623-BN2 for secure and efficient data transmission in your electronic systems.

