| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-BN3 |
628-M25-623-BN3
| Heilind Number: | EDA628-M25-623-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M25-623-BN3, a high-performance Vertical Machined D-Sub Connector designed for precision connectivity in demanding industrial applications. With a robust steel shell and gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring 25 positions across 2 rows, it offers ample connectivity options. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for your connectivity needs. Trust in its quality and performance, backed by our commitment to excellence in every detail. Elevate your connectivity experience with the 628-M25-623-BN3.

