| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-BN4 |
628-M25-623-BN4
| Heilind Number: | EDA628-M25-623-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M25-623-BN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for precision and durability, this connector features a robust steel shell with nickel plating, ensuring reliable performance in any application. With 25 gold-plated positions, it guarantees optimal signal transmission, while the PC tail termination method offers easy and secure installation. The 4-40 threaded standoff mount type provides versatility in mounting options. Rated for 5A of current and operating smoothly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and commercial use. Trust in the quality and efficiency of our D-Sub Connector for seamless connectivity in your systems.

