| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-BN5 |
628-M25-623-BN5
| Heilind Number: | EDA628-M25-623-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-BN5, a high-performance Vertical Machined D-Sub Connector designed for robust connectivity in demanding industrial environments. With a current rating of 5A, this receptacle features two rows of 25 gold-plated contacts for reliable signal transmission. Its 4-40 Threaded Boardspacer and Boardlocks ensure secure mounting, while the PC Tail termination method simplifies installation. Constructed with a durable steel shell plated with nickel, this connector can withstand extreme temperatures ranging from -55 to 125°C. Ideal for use in aerospace, telecommunications, and automotive applications, the 628-M25-623-BN5 guarantees exceptional performance and longevity. Upgrade your connectivity solutions with this essential component.

