| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-BN6 |
628-M25-623-BN6
| Heilind Number: | EDA628-M25-623-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-BN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged receptacle, featuring two rows of 25 gold-plated contact positions, guarantees reliable signal transmission in even the most demanding environments. With a 5A amperage rating and a durable steel shell plated with nickel, it offers both robustness and longevity. The 4-40 threaded standoff, boardspacer, and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for any electronic system, meeting the highest industry standards for quality and performance. Upgrade your connectivity game with the 628-M25-623-BN6.

