| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-BT1 |
628-M25-623-BT1
| Heilind Number: | EDA628-M25-623-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M25-623-BT1 Vertical Machined D-Sub Connector, the ideal solution for high-performance connectivity in industrial and commercial applications. This rugged receptacle, featuring two rows of 25 gold-plated contacts, ensures reliable data transmission at up to 5A of current. Crafted from durable steel with tin shell plating, it withstands harsh environments with an operating temperature range of -55 to 125°C. Designed for easy installation with through-hole mounting and PC tail termination, this connector guarantees secure and efficient connectivity. Trust in the quality and precision of our D-Sub Connector for seamless integration into your electronic systems.

