| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-BT2 |
628-M25-623-BT2
| Heilind Number: | EDA628-M25-623-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-BT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for durability and reliability, this connector boasts a 5A amperage rating and features a receptacle gender with two rows of 25 positions each, ensuring efficient data transmission. Its 4-40 Threaded Insert mount type and PC Tail termination method offer secure and stable installation, while gold contact plating guarantees optimal signal conductivity. With a rugged steel shell construction plated with tin, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Trust in its superior quality for seamless connections in a variety of applications.

