| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-BT4 |
628-M25-623-BT4
| Heilind Number: | EDA628-M25-623-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M25-623-BT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle connector features two rows of 25 gold-plated contacts, ensuring reliable power and data transfer. With a durable steel shell and tin plating, it offers robust protection against environmental factors. The 4-40 Threaded Standoff and Threaded Boardspacer mount type allows for secure installation in various applications. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial, aerospace, and telecommunications environments. Trust in the quality and efficiency of our product to meet your demanding connectivity requirements.

