| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-BT5 |
628-M25-623-BT5
| Heilind Number: | EDA628-M25-623-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, designed for high-performance connectivity in industrial and electronic applications. This robust receptacle features a 2-row configuration, accommodating up to 25 positions with precision and reliability. With an amperage rating of 5A, it ensures efficient power transmission. The 4-40 threaded boardspacer and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Gold-plated contacts and tin-plated shell ensure optimal conductivity and corrosion resistance. Constructed with durable steel shell material, this connector operates flawlessly in extreme temperatures ranging from -55 to 125°C. Trust in the quality and performance of our D-Sub Connector for seamless data and power transmission in your projects.

