| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-GN2 |
628-M25-623-GN2
| Heilind Number: | EDA628-M25-623-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-GN2, a powerhouse of connectivity in the form of a Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts 25 gold-plated contacts, ensuring reliable signal transmission. With a 5A amperage rating and a rugged steel shell plated in nickel, it's built to withstand harsh environments with an operating temperature range of -55 to 125°C. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Whether you're in the aerospace, industrial, or telecommunications industry, this connector is the perfect solution for your demanding connectivity needs. Explore the possibilities with the 628-M25-623-GN2.

