| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-GN3 |
628-M25-623-GN3
| Heilind Number: | EDA628-M25-623-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M25-623-GN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed with precision and durability in mind, this connector is ideal for demanding applications that require secure and reliable connections. With a 5A amperage rating, it can handle power-intensive tasks with ease. Featuring a receptacle gender and two rows of 25 positions each, it offers ample connectivity options. The 4-40 threaded boardspacer mount type ensures easy and secure installation, while the PC tail termination method guarantees a stable connection. Gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Constructed with steel shell material, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Trust in the 628-M25-623-GN3 for superior performance in your D-Sub connectivity applications.

