| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-GT3 |
628-M25-623-GT3
| Heilind Number: | EDA628-M25-623-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M25-623-GT3 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. This two-row receptacle, with a durable steel shell and gold-plated contacts, guarantees efficient signal transmission in even the most demanding environments. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. Rated for 5A of current and operating seamlessly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial, aerospace, and telecommunications applications. Trust in the quality and precision of our D-Sub Connector for seamless and secure connections every time.

