| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-GT5 |
628-M25-623-GT5
| Heilind Number: | EDA628-M25-623-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M25-623-GT5, a high-performance Vertical Machined D-Sub Connector designed for reliable connectivity in demanding environments. Featuring two rows of 25 gold-plated contacts, this receptacle boasts a robust construction with a steel shell and tin plating for enhanced durability. With a 5A amperage rating and a wide operating temperature range of -55 to 125°C, it ensures stable performance even in extreme conditions. The 4-40 Threaded Boardspacer and Boardlocks mount type, along with PC Tail termination method, facilitate easy and secure installation. Ideal for industrial and aerospace applications, this connector guarantees efficient signal transmission with minimal signal loss. Upgrade your connectivity solutions with the 628-M25-623-GT5 for unparalleled reliability.

