| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-GT6 |
628-M25-623-GT6
| Heilind Number: | EDA628-M25-623-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-GT6 Vertical Machined D-Sub Connector, a powerhouse of connectivity for your electronic devices. Designed for high performance, this receptacle connector features two rows of 25 gold-plated contacts, facilitating smooth and reliable data transmission. With a rugged steel shell and secure 4-40 threaded standoff, boardspacer, and boardlocks mounting options, it ensures stability even in demanding industrial environments. The PC tail termination method offers easy installation, while the wide operating temperature range of -55 to 125 °C guarantees durability in extreme conditions. Trust in the 628-M25-623-GT6 for efficient and durable connectivity solutions.

