| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-LN1 |
628-M25-623-LN1
| Heilind Number: | EDA628-M25-623-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-LN1, a state-of-the-art Vertical Machined D-Sub Connector designed for superior performance in high-density electronic applications. With a robust steel shell and gold-plated contacts, this connector ensures reliable signal transmission even in demanding environments. Featuring 25 positions spread across 2 rows, it offers ample connectivity options for your devices. The Through Hole (.120") mount type and PC Tail termination method guarantee easy and secure installation. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, this connector is perfect for industrial and military use. Upgrade your connectivity solutions with this premium D-Sub Connector, setting the standard for quality and performance.

