| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-LN2 |
628-M25-623-LN2
| Heilind Number: | EDA628-M25-623-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-LN2, a high-performance Vertical Machined D-Sub Connector designed for superior connectivity in demanding environments. With a sleek and durable steel shell, this receptacle connector features two rows of 25 gold-plated contacts, ensuring reliable data transmission at up to 5 A of amperage. Its 4-40 Threaded Insert_1 mount type and PC Tail termination method provide easy and secure installation, while the nickel shell plating offers enhanced corrosion resistance. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is the perfect choice for industrial applications where ruggedness and precision are essential. Upgrade your connectivity solution with the 628-M25-623-LN2 and experience seamless performance like never before.

