| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-LN3 |
628-M25-623-LN3
| Heilind Number: | EDA628-M25-623-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-LN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and efficiency, this receptacle connector features two rows of 25 gold-plated contacts, ensuring reliable signal transmission at up to 5A of current. With a 4-40 threaded boardspacer mount type and PC tail termination method, installation is quick and secure. The steel shell with nickel plating guarantees robustness, while the wide operating temperature range of -55 to 125°C makes it suitable for diverse environments. Trust in this connector for seamless connections in your electronic systems.

