| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-LN4 |
628-M25-623-LN4
| Heilind Number: | EDA628-M25-623-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-LN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged steel shell and gold-plated contacts, this receptacle guarantees reliable signal transmission in even the harshest environments. Featuring 25 positions across 2 rows, it offers ample connectivity options for your application. The 4-40 Threaded Standoff and PC Tail termination method ensure secure mounting and easy installation. Suitable for a wide range of industrial and commercial applications, this connector operates flawlessly in temperatures ranging from -55 to 125 °C. Trust in the 628-M25-623-LN4 for robust and efficient connectivity in your projects.

