| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-LN5 |
628-M25-623-LN5
| Heilind Number: | EDA628-M25-623-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, designed for high-performance connectivity in industrial and commercial applications. This robust receptacle boasts a sleek 2-row design, accommodating 25 positions for comprehensive data transmission. With a 4-40 Threaded Boardspacer and Boardlocks mount type, installation is secure and efficient. The PC Tail termination method ensures reliable contact, while Gold plating guarantees optimal signal conductivity. Constructed with durable Steel shell material and Nickel plating, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Trust in the quality and precision of our D-Sub Connector for seamless integration into your systems.

