| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-LN6 |
628-M25-623-LN6
| Heilind Number: | EDA628-M25-623-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M25-623-LN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector features two rows and 25 positions, ensuring seamless data transmission in demanding applications. With a durable steel shell and nickel plating, it offers enhanced longevity and reliability. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees secure installation, while the PC Tail termination method simplifies assembly. Gold contact plating ensures optimal signal conductivity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for harsh environments. Trust in our connector for efficient and dependable performance in your projects.

