| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-LT1 |
628-M25-623-LT1
| Heilind Number: | EDA628-M25-623-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-LT1, an essential component for vertical PCB mounting. This Vertical Machined D-Sub Connector is designed for reliable signal transfer in industrial and commercial applications. With a robust steel shell and gold-plated contacts, it ensures durability and high conductivity. Featuring 25 positions spread across 2 rows, it offers ample connectivity options. Its through-hole mount type with PC tail termination makes installation a breeze. Operating flawlessly in a wide temperature range from -55 to 125 °C, it guarantees optimal performance even in harsh environments. Trust this connector for seamless data transmission in your electronic systems.

