| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-LT2 |
628-M25-623-LT2
| Heilind Number: | EDA628-M25-623-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-LT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this receptacle connector features two rows of 25 gold-plated contacts, ensuring a secure and stable connection. With a 5A amperage rating, it is suitable for a wide range of applications. The 4-40 threaded insert mount type and PC tail termination method make installation easy and efficient. Constructed with a steel shell plated with tin, it offers excellent protection against corrosion and wear. Operating in a temperature range of -55 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the 628-M25-623-LT2 for seamless and dependable connectivity in your projects.

