| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-LT3 |
628-M25-623-LT3
| Heilind Number: | EDA628-M25-623-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-LT3 Vertical Machined D-Sub Connector, a high-performance electronic component designed for seamless connectivity in industrial applications. With a sturdy Steel shell and Gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2-row, 25-position layout, it offers ample connectivity options. The 4-40 Threaded Boardspacer mount type and PC Tail termination method guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for use in a wide range of electronic devices. Upgrade your connectivity solutions with this premium D-Sub Connector.

