| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-LT4 |
628-M25-623-LT4
| Heilind Number: | EDA628-M25-623-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-LT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this connector boasts a 2-row configuration with a 25-position layout, making it ideal for various applications. The receptacle gender and 4-40 threaded standoff mount type ensure secure and stable connections. With a PC tail termination method and gold contact plating, you can count on superior conductivity and durability. The steel shell construction with tin plating guarantees longevity even in harsh environments, while the wide operating temperature range of -55 to 125 °C ensures reliable performance. Trust in this connector for seamless data transmission in industrial, aerospace, and telecommunications settings. Elevate your connectivity game with the 628-M25-623-LT4.

