| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-LT5 |
628-M25-623-LT5
| Heilind Number: | EDA628-M25-623-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-LT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this receptacle connector features two rows of 25 positions, ensuring seamless communication in any application. With a 5A amperage rating, it can handle power-intensive tasks with ease. Its 4-40 threaded Boardspacer and Boardlocks mount type guarantee secure attachment, while the PC Tail termination method allows for easy installation. The gold-plated contacts and tin-plated shell ensure optimal signal transmission and corrosion resistance, even in harsh environments. Constructed from robust steel, this connector is built to last, with an operating temperature range of -55 to 125°C. Trust in the 628-M25-623-LT5 for superior performance in your next project.

