| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-LT6 |
628-M25-623-LT6
| Heilind Number: | EDA628-M25-623-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-LT6, a high-performance Vertical Machined D-Sub Connector designed for reliable connectivity in demanding applications. With a durable steel shell and gold-plated contacts, this receptacle ensures secure and efficient transmission of signals. Featuring 25 positions across 2 rows, it offers ample connectivity options for your needs. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees easy installation and stability on your PCB. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is built to withstand harsh environments. Trust in the 628-M25-623-LT6 for superior performance in IO connectivity.

