| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-WN2 |
628-M25-623-WN2
| Heilind Number: | EDA628-M25-623-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M25-623-WN2 Vertical Machined D-Sub Connector, a high-performance solution for your electronic connectivity needs. This receptacle connector, featuring two rows of 25 positions, is designed for optimal signal transmission in a variety of applications. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in harsh environments. The 4-40 threaded insert mounting and PC tail termination method make it easy to install and secure. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial, aerospace, and military use. Trust in the quality and precision of our D-Sub Connector for seamless connectivity in your projects.

