| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-WN3 |
628-M25-623-WN3
| Heilind Number: | EDA628-M25-623-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-WN3 Vertical Machined D-Sub Connector, a powerhouse of connectivity designed for high-performance applications. With a robust shell made of steel and nickel plating for durability, this receptacle connector features two rows of 25 gold-plated contacts, ensuring reliable signal transmission even in demanding environments. Its 4-40 threaded boardspacer mount type and PC tail termination method offer easy and secure installation. Operating seamlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for industrial, aerospace, and military applications where reliability is paramount. Trust the 628-M25-623-WN3 for seamless connectivity in your next project.

