| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-WN4 |
628-M25-623-WN4
| Heilind Number: | EDA628-M25-623-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle, featuring 25 positions across two rows, is designed for optimal signal transmission in industrial and commercial applications. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in harsh environments. The 4-40 Threaded Standoff and Threaded Boardspacer mount type guarantee secure and stable installation, while the PC Tail termination method simplifies the assembly process. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and dependable choice for your electronic projects. Trust in its quality and precision for seamless data transmission every time.

