| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-WN6 |
628-M25-623-WN6
| Heilind Number: | EDA628-M25-623-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M25-623-WN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector, featuring two rows of 25 positions, is designed for reliable power transmission with an amperage rating of 5A. Its durable steel shell, plated with nickel for enhanced durability, ensures long-lasting performance even in harsh environments. The 4-40 threaded standoff, boardspacer, and boardlocks facilitate secure mounting, while the PC tail termination method and gold contact plating guarantee excellent signal transmission. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Trust in the quality and performance of our Vertical Machined D-Sub Connector for seamless connectivity in your projects.

