| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-WT2 |
628-M25-623-WT2
| Heilind Number: | EDA628-M25-623-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-WT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for reliability and precision, this connector features a dual-row design with 25 gold-plated contacts, ensuring optimal signal transmission. The receptacle's 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation, while its durable steel shell with tin plating guarantees long-lasting durability. With an operating temperature range of -55 to 125°C, this connector is suitable for use in a wide range of environments. Whether you're designing industrial machinery, telecommunications equipment, or aerospace systems, trust in the 628-M25-623-WT2 for seamless connectivity and performance excellence. Elevate your connectivity game with this essential component.

