| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-WT3 |
628-M25-623-WT3
| Heilind Number: | EDA628-M25-623-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-WT3, a precision-engineered Vertical Machined D-Sub Connector designed for high-performance connectivity. With a sleek receptacle form factor and 2-row configuration, this connector is ideal for data transmission in compact spaces. Its 4-40 Threaded Boardspacer mount type ensures secure and stable installation, while the PC Tail termination method guarantees reliable contact. Featuring gold-plated contacts and tin-plated shell, it offers excellent conductivity and durability. Boasting 25 positions and a robust steel shell, this connector can handle demanding applications with ease. Operating seamlessly in a wide temperature range from -55 to 125 °C, it is a versatile solution for industrial environments. Trust the 628-M25-623-WT3 for superior connectivity performance in your projects.

