| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-WT4 |
628-M25-623-WT4
| Heilind Number: | EDA628-M25-623-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M25-623-WT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features 25 gold-plated contacts with a 5A amperage rating, ensuring reliable power and data transfer. Its rugged steel shell and tin plating offer durability and corrosion resistance, making it suitable for industrial environments. With a 2-row design and 4-40 threaded standoff mount, installation is a breeze. The PC tail termination method guarantees secure connections, while the wide operating temperature range of -55 to 125°C ensures performance in even the harshest conditions. Trust in this connector for seamless connectivity in your applications.

