| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-WT5 |
628-M25-623-WT5
| Heilind Number: | EDA628-M25-623-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-WT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features gold-plated contacts and a durable steel shell with tin plating, ensuring reliable and efficient operation in a wide range of applications. With 25 positions and a 2-row configuration, it offers ample connectivity options for your projects. The 4-40 threaded boardspacer and boardlocks make installation easy and secure, while the PC tail termination method guarantees a strong and stable connection. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand even the harshest environments. Trust the 628-M25-623-WT5 for superior performance and durability in your next project.

