| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-WT6 |
628-M25-623-WT6
| Heilind Number: | EDA628-M25-623-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-WT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This robust receptacle connector is designed for durability, with a shell made of steel and gold contact plating for reliable signal transmission. Featuring two rows of 25 positions, it offers ample connectivity options for your applications. The 4-40 threaded standoff, boardspacer, and boardlocks mount type ensures secure installation, while the PC tail termination method simplifies assembly. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of industrial environments. Trust in the 628-M25-623-WT6 for seamless and dependable connections.

