| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-BN1 |
628-M37-221-BN1
| Heilind Number: | EDA628-M37-221-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows for secure connections. With a robust Through Hole mount type and PC Tail termination method, it ensures reliable and durable installation. The gold flash contact plating guarantees optimal conductivity, while the nickel shell plating adds an extra layer of protection. With 37 positions, this connector is perfect for complex electronic setups. Crafted from steel, it's built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your connectivity solutions with this essential component.

