| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-BN2 |
628-M37-221-BN2
| Heilind Number: | EDA628-M37-221-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connection efficiency with our Vertical Machined D-Sub Connector. Designed for optimal performance in demanding environments, this receptacle boasts two rows for secure connectivity. With a durable steel shell plated in nickel, it ensures longevity and reliability. Featuring 37 gold flash-plated contacts, it guarantees seamless data transmission. The 4-40 threaded insert mount type and PC tail termination method offer easy installation for your convenience. Operating flawlessly in temperatures ranging from -55 to 125°C, it's the perfect solution for industrial applications. Elevate your connectivity game with this high-quality connector.

