| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-BN3 |
628-M37-221-BN3
| Heilind Number: | EDA628-M37-221-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows and 37 gold flash contacts for reliable data transfer. With a robust steel shell and nickel plating, it ensures durability in harsh environments. The 4-40 threaded boardspacer mount type offers secure installation, while the PC tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a essential component for industrial and electronic systems. Trust in its 5A amperage rating for seamless power delivery.

