| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-BN4 |
628-M37-221-BN4
| Heilind Number: | EDA628-M37-221-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with this high-performance Vertical Machined D-Sub Connector. Engineered for reliability, it boasts a double-row design with 37 positions, providing ample connectivity for your projects. The receptacle gender ensures secure mating, while the PC Tail termination method guarantees easy installation. With a 5 A amperage rating and gold flash contact plating, it meets stringent performance standards. The durable steel shell, nickel plating, and -55 to 125 °C operating temperature range make it suitable for industrial applications. Upgrade your connectivity solutions with this premium D-Sub connector.

