| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-BN5 |
628-M37-221-BN5
| Heilind Number: | EDA628-M37-221-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. This receptacle boasts 37 positions and is designed for dual-row mounting, ensuring secure and efficient connections. With a durable steel shell and gold flash contact plating, it guarantees reliable conductivity in various environments. Its 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method offers versatility. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a dependable choice for demanding applications in industrial settings. Upgrade your setup with this premium connector, perfect for IO and D-Sub interfaces.

