| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-BN6 |
628-M37-221-BN6
| Heilind Number: | EDA628-M37-221-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical board connections with our meticulously crafted Vertical Machined D-Sub Connector. This receptacle boasts dual rows for efficient data transfer, each meeting the high standards of 5 A amperage. Designed for secure mounting, it features 4-40 Threaded Standoff, Boardspacer, and Boardlocks. The PC Tail termination method ensures reliable contact, with Gold Flash plating for enhanced conductivity. Its robust Steel shell, plated with Nickel, offers durability in diverse environments, from -55 to 125 °C. With 37 positions, this connector is a versatile solution for your connectivity needs. Explore the intersection of performance and precision with this essential component.

